Arrow Electronic Components Online
AHDP021821SNWTA|AMPHENOL|simage
AHDP021821SNWTA|AMPHENOL|limage
Connector Circular

AHDP02-18-21SN-WTA

Conn Circular SKT 21 POS ST Panel Mount 21 Terminal 1 Port Box

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    21
  • Number of Terminals
    21
  • Contact Gender
    SKT
  • Shell Size / Insert Arrangement
    18-21
  • Housing Color
    Black
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    250V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    41.7
  • Product Depth (mm)
    72.8
  • Product Height (mm)
    50.8
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources