Arrow Electronic Components Online
AHDP1604477|SINE|limage
AHDP1604477|SINE|originalImage
Connector Accessories

AHDP-16-04477

Connector Accessories Gasket Black

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.45.90
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Gasket
  • Connector Type
    Connector Circular
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    47.6
  • Product Height (mm)
    3

Documentation and Resources

Datasheets
Design resources