Connector Circular
AHD17-9-1939PES80
Conn Circular, HD Series 9 Pin Receptacle (TYPE 2) JAM MOUNT
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Type
Circular
Gender
RCP
Body Orientation
Straight
Number of Ports
1
Number of Contacts
9
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
14-20
Less Contact
Yes
Shell Material
Thermoplastic
Housing Color
Green
Maximum Current Rating (A)
13
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
100
Order Quantity

