Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8533.90.80.00
Automotive
Unknown
PPAP
Unknown
Type
Passive
Material
Aluminum Alloy 6063-T5
Thermal Resistance
1.3
Fin Style
Extruded
Attachment Method
Adhesive
Product Length (mm)
127
Product Depth (mm)
99.67
Product Height (mm)
30.73

