Arrow Electronic Components Online
AH316M157501T|TAIYO|simage
AH316M157501T|TAIYO|limage
Antennas

AH316M157501-T

Antenna Multilayer 1576.443MHz 2-Pin SMD T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multilayer
  • Pattern Type
    Omni-Directional
  • Minimum Frequency (MHz)
    1574.397
  • Center Frequency (MHz)
    1575
  • Maximum Frequency (MHz)
    1576.443
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    1.6
  • Package Length
    3.2
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2
  • Lead Shape
    No Lead

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources