Arrow Electronic Components Online
AH104N2450D1T|TAIYO|simage
AH104N2450D1T|TAIYO|limage
Antennas

AH104N2450D1-T

Antenna Multilayer 2500MHz SMD T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Multilayer
  • Minimum Frequency (MHz)
    2400
  • Center Frequency (MHz)
    2450
  • Maximum Frequency (MHz)
    2500
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    4
  • Package Length
    10
  • Supplier Package
    SMD

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources