Arrow Electronic Components Online
AH086M555003T|TAIYO|limage
AH086M555003T|TAIYO|simage
Antennas

AH086M555003-T

Antenna Multilayer 8000MHz SMD T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Multilayer
  • Minimum Frequency (MHz)
    3100
  • Center Frequency (MHz)
    5550
  • Maximum Frequency (MHz)
    8000
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    6
  • Package Length
    8
  • Supplier Package
    SMD

Documentation and Resources

Datasheets
Design resources