Arrow Electronic Components Online
AGX-6|EATON|simage
AGX-6|EATON|limage
Fuses

AGX-6

Fuse Cartridge Fast Acting 6A 125V Holder Cartridge 6.35 X 25.4mm Glass CE/CSA/UL/cULus

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.20
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Electronic and Small Appliance Circuit
  • Fuse Size (mm)
    6.35 X 25.4
  • Current Rating (A)
    6
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Typical Cold Resistance (Ohm)
    0.01475
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    26.47
  • Product Diameter (mm)
    6.35
  • Fuse Material
    Glass
  • Mounting
    Holder
Order Quantity

Documentation and Resources

Datasheets
Design resources