Arrow Electronic Components Online
AGRF7002|LTLFUWIC|limage
AGRF7002|LTLFUWIC|simage
PTCリセット可能ヒューズ

AGRF700-2

PTC Resettable Fuse 7A(hold) 13.2A(trip) 16VDC 100A 3W 4s 0.0066Ohm Radial 11.2 X 3 X 21mm T/R Automotive AEC-Q200

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Maximum Voltage Rating
    16VDC
  • Maximum Current Rating (A)
    100
  • Hold Current (A)
    7
  • Trip Current (A)
    13.2
  • Minimum Initial Resistance (Ohm)
    0.0066
  • Maximum Initial Resistance (Ohm)
    0.02
  • Maximum Post Trip Resistance (Ohm)
    0.022
  • Typical Power Dissipation (W)
    3
  • Maximum Trip Time (s)
    4@35A
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    5.8(Max)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Wire Form
    Straight
  • Product Length (mm)
    11.2(Max)
  • Product Depth (mm)
    3(Max)
  • Product Height (mm)
    21(Max)
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources