You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
4.5
Coil Current (mA)
31
Coil Resistance (Ohm)
145
Maximum Contact Resistance (mOhm)
100
Insulation Resistance (MOhm)
1000
Maximum Pick-Up Voltage
3.38VDC
Minimum Dropout Voltage
0.45VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
110
Maximum Switching Current (A)
2DC, 2AC
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
50000000
Relay Construction
Non-Latching
Contact Material
Silver Palladium
Maximum Switching Power
60W, 37.5VA
Mounting
Through Hole
Termination Style
PC Pin
Number of Terminals
8
Seal Type
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
DIP
Product Weight (g)
1
Product Length (mm)
10.6
Product Depth (mm)
7.2
Product Height (mm)
5.2
Family/Series
AGQ
ROHS Version
2011/65/EU, 2015/863
Order Quantity

