Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Backshells
Shell Size
C
Connector Type
Connector D-Subminiature
Angular Function
180°
Body Material
Zinc Alloy
Body Plating
Chromate
Style
Hood
Product Length (mm)
69

