Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
4.5
Coil Current (mA)
22.2
Coil Resistance (Ohm)
202.5
Maximum Pick-Up Voltage
3.38VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
110
Maximum Switching Current (A)
1
Operate Time (ms)
4
Relay Construction
Latching Single Coil
Contact Material
Silver Palladium
Maximum Switching Power
30W|37.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
Seal
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
1
Product Length (mm)
10.6
Product Depth (mm)
7.4
Product Height (mm)
10

