Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Contact Arrangement
DPDT
Contact Form
2 Form C
DC Coil Voltage (V)
12
Coil Current (mA)
11.7
Coil Resistance (Ohm)
1.028K
Maximum Contact Resistance (mOhm)
100
Insulation Resistance (MOhm)
1000(Min)
Maximum Pick-Up Voltage
9VDC
Minimum Dropout Voltage
1.2VDC
Maximum AC Switching Voltage (V)
125
Maximum DC Switching Voltage (V)
110
Maximum Switching Current (A)
1
Operate Time (ms)
4
Release Time (ms)
4
Electrical Life (Operations)
100000
Mechanical Life (Operations)
50000000
Relay Construction
Non-Latching
Contact Material
Silver Palladium
Maximum Switching Power
30W, 37.5VA
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
8
IP Rating
IP67
Seal Type
Sealed
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Package Type
SMD
Product Weight (g)
1
Product Length (mm)
10.6
Product Depth (mm)
5.7
Product Height (mm)
9
Family/Series
AGN
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
500
MSL
4
We don't have prices now, please check later
Order Quantity

