Arrow Electronic Components Online
AGN200S12X|PANASONI|simage
AGN200S12X|PANASONI|limage

AGN200S12X

Signal Relay 12VDC 1DC/1AAC DPDT(10.6x5.7x10)mm SMD

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.41.00.20
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    11.7
  • Coil Resistance (Ohm)
    1.028K
  • Maximum Contact Resistance (mOhm)
    100
  • Insulation Resistance (MOhm)
    1000
  • Maximum Pick-Up Voltage
    9VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    1AC, 1DC
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Electrical Life (Operations)
    100000
  • Mechanical Life (Operations)
    50000000
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium/Gold Clad
  • Maximum Switching Power
    37.5VA, 30W
  • Mounting
    Surface Mount
  • Termination Style
    Gull Wing
  • Number of Terminals
    8
  • Seal Type
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    1
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    5.7
  • Product Height (mm)
    10
  • Family/Series
    AGN
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources