Arrow Electronic Components Online
AGN20009|PANASONI|simage
AGN20009|PANASONI|limage
Signal Relays

AGN20009

Signal Relay 9VDC 1A DPDT( (10.6mm 5.7mm 9mm)) THT

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Contact Arrangement
    DPDT
  • Contact Form
    2 Form C
  • DC Coil Voltage (V)
    9
  • Coil Current (mA)
    15.5
  • Coil Resistance (Ohm)
    579
  • Maximum Pick-Up Voltage
    6.75VDC
  • Minimum Dropout Voltage
    0.9VDC
  • Maximum AC Switching Voltage (V)
    125
  • Maximum DC Switching Voltage (V)
    110
  • Maximum Switching Current (A)
    1
  • Operate Time (ms)
    4
  • Release Time (ms)
    4
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Palladium
  • Maximum Switching Power
    30W|37.5VA
  • Mounting
    Through Hole
  • Termination Style
    PC Pin
  • Number of Terminals
    8
  • Seal
    Sealed
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Package Type
    DIP
  • Product Weight (g)
    1
  • Product Length (mm)
    10.6
  • Product Depth (mm)
    5.7
  • Product Height (mm)
    9

Documentation and Resources

Datasheets
Design resources