Arrow Electronic Components Online
AGLNNANOKIT|MICROCHP|simage
AGLNNANOKIT|MICROCHP|limage
Programmable Logic Development Boards and Kits

AGLN-NANO-KIT

AGLN250V2-VQG100 FPGA Starter Kit 20MHz

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.51.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Starter Kit
  • Supported Device
    AGLN250V2-VQG100
  • Supported Device Technology
    FPGA
  • JTAG Support
    Yes
  • USB
    1
  • Audio Interfaces
    No
  • Push Buttons and Switches
    4
  • Number of LEDs
    8
  • Development Software
    Libero v8.4
  • Operating Systems
    Win
  • Windows
    Win
  • Packaging
    Box
Order Quantity

Documentation and Resources

Datasheets
Design resources