Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
Automotive
Yes
PPAP
Unknown
Type
Patch
Polarization Type
RHCP
Minimum Frequency (MHz)
1574
Maximum Frequency (MHz)
1610
Maximum VSWR
2
Impedance (Ohm)
50
Termination
IPEX MHFI
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
6.9
Package Width
35
Package Length
35

