Arrow Electronic Components Online
AGA-3|EATON|simage
AGA-3|EATON|limage
Fuses

AGA-3

Fuse Cartridge Fast Acting 3A 125V Holder Cartridge 6.35 X 15.9mm Glass CE/UL

Eaton
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.10.00.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Cartridge
  • Acting
    Fast
  • Application
    Motor Circuit
  • Fuse Size (mm)
    6.35 X 15.9
  • Current Rating (A)
    3
  • Maximum Voltage Rating (V)
    125
  • Maximum AC Voltage Rating (V)
    125
  • Termination Style
    Cartridge
  • Number of Terminals
    2
  • Product Length (mm)
    15.88
  • Product Diameter (mm)
    6.4
  • Fuse Material
    Glass
  • Mounting
    Holder

Documentation and Resources

Datasheets
Design resources