Arrow Electronic Components Online
AG3M|SINE|simage
AG3M|SINE|limage
Connector Audio and Video

AG3M

Conn XLR Connector PL 3 POS Solder Cup ST Cable Mount 3 Terminal 1 Port

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    XLR Connector
  • Gender
    PL
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Number of Ports
    1
  • Termination Method
    Solder Cup
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    1000VAC
  • Insulation Resistance (MOhm)
    10
  • Maximum Contact Resistance (mOhm)
    10
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mating Cycle (Cycles)
    5000
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Black
  • IP Rating
    IP40
  • Product Diameter (mm)
    10.5
  • Product Length (mm)
    52.5
  • Mounting
    Cable Mount
  • Housing Material
    Polyphenylene Sulfide
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources