Product Technical Specifications
EU RoHS
Supplier Unconfirmed
Part Status
Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Category
Receiver Module
Minimum Operating Supply Voltage (V)
7
Maximum Operating Supply Voltage (V)
24
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Wall
Package Height
140.4
Package Width
30.5
Package Length
77
Order Quantity

