Arrow Electronic Components Online
Embedded System Development Boards and Kits

AFX00003

STM32H747XI Microcontroller Development Board 240MHz/480MHz CPU 1MB RAM 2MB/16MB QSPI Flash

Arduino S.r.l.
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    STM32H747XI
  • Supported Device Technology
    Microcontroller
  • RAM Size
    1MB
  • Program Memory Size
    2MB/16MB
  • Program Memory Type
    QSPI Flash
  • Ethernet
    1
  • GPIO
    8
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources