Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Type
MOSFET
Channel Mode
Enhancement
Channel Type
N
Mode of Operation
Pulse
Maximum Drain-Source Voltage (V)
105
Maximum Gate-Source Voltage (V)
10
Maximum VSWR
20
Typical Reverse Transfer Capacitance @ Vds (pF)
1.16@50V
Maximum Power Dissipation (mW)
526000
Maximum Output Power (W)
700(Typ)
Typical Power Gain (dB)
19.2
Maximum Frequency (MHz)
1215
Minimum Frequency (MHz)
960
Typical Drain Efficiency (%)
58.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.32(Max)
Package Width
9.91(Max)
Package Length
20.7(Max)
PCB changed
5
Supplier Package
CFM
Pin Count
5

