Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8541.29.00.55
SVHC
Yes
Automotive
No
PPAP
No
Channel Mode
Enhancement
Channel Type
N
Mode of Operation
1-Carrier W-CDMA
Maximum Drain-Source Voltage (V)
65
Maximum Gate-Source Voltage (V)
10
Maximum Gate Threshold Voltage (V)
1.6
Maximum VSWR
10
Maximum Gate-Source Leakage Current (nA)
1000
Maximum IDSS (uA)
10
Maximum Output Power (W)
63(Typ)
Typical Power Gain (dB)
17.3
Maximum Frequency (MHz)
1995
Minimum Frequency (MHz)
1805
Typical Drain Efficiency (%)
50.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
150
Mounting
Surface Mount
Package Height
4.83(Max)
Package Width
10.29(Max)
Package Length
32.39(Max)
PCB changed
7
Supplier Package
NI-1230
Pin Count
7
We don't have prices now, please check later.
Order Quantity