Field Programmable Gate Arrays - FPGAs
AFS600-1FG256K
FPGA Fusion®Family 600KGates 1282.05MHz 1.5V 256-Pin FBGA Tray
Microchip TechnologyProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.31.00.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Family Name
Fusion®
Process Technology
130nm
User I/Os
119
Number of I/O Banks
5
Number of Inter Dielectric Layers
7
Number of Registers
13824
Operating Supply Voltage (V)
1.5
Device System Gates
600000
Program Memory Type
Flash
Embedded Memory (Kbit)
108
Total Number of Block RAM
24
Device Logic Gates
600000
Number of Global Clocks
18
Device Number of DLLs/PLLs
2
Programmability
Yes
Reprogrammability Support
Yes
Copy Protection
No
Opr. Frequency (MHz)
1282.05
In-System Programmability
Yes
Speed Grade
1
Maximum I/O Performance
700Mbps
Minimum Operating Supply Voltage (V)
1.425
Maximum Operating Supply Voltage (V)
1.575
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Commercial
Packaging
Tray
Tradename
Fusion®
Mounting
Surface Mount
Package Height
1.2
Package Width
17
Package Length
17
PCB changed
256
Standard Package Name
BGA
Supplier Package
FBGA
Pin Count
256
Lead Shape
Ball
Order Quantity

