Arrow Electronic Components Online
AFR4CCBL|PANDUIT|simage
AFR4CCBL|PANDUIT|limage
Reduced Price
Cable Accessories

AFR4CCBL

Cable Accessories Coupler Fitting Acrylonitrile Butadiene Styrene Black

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Coupler Fitting
  • Color
    Black
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Product Length (mm)
    186
  • Product Depth (mm)
    25.4
  • Product Height (mm)
    14.7

Documentation and Resources

Datasheets
Design resources