Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Unknown
PPAP
Unknown
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
50
Media Type
Air
Package Height
7.5
Package Width
17.5
Package Length
34

