Arrow Electronic Components Online
AFK107M50F24VTF|CORNELL|simage
AFK107M50F24VTF|CORNELL|limage
Capacitor Aluminum Electrolytic

AFK107M50F24VT-F

Cap Aluminum Lytic 100uF 50V 20% (8 X 10.5mm) SMD 0.34 Ohm 0.35A 2000h 105°C Automotive T/R

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.22.00.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Electrolytic
  • Capacitance Value
    100uF
  • Tolerance
    20%
  • Voltage
    50VDC
  • ESR (Ohm)
    0.34
  • Equivalent Series Resistance Type
    Low
  • Maximum Impedance (Ohm)
    0.34@20°C@100kHz
  • IR (mA)
    0.35
  • IL (uA)
    50@2Min
  • Lifetime (h)
    2000
  • Polarity
    Polar
  • Special Features
    High Vibration|Long Life|Low ESR|Low Impedance
  • Construction
    Cylindrical with Vibration Proof
  • Mounting
    Surface Mount
  • Number of Terminals
    2
  • Size (mm)
    8 X 10.5
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Product Diameter (mm)
    8
  • Product Height (mm)
    10.5
Order Quantity

Documentation and Resources

Datasheets
Design resources