Capacitor Aluminum Electrolytic
AFK107M50F24T-F
Cap Aluminum Lytic 100uF 50V 20% (8 X 10.2mm) SMD 0.34 Ohm 0.35A 2000h 105°C T/R Automotive AEC-Q200
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Electrolytic
Capacitance Value
100uF
Tolerance
20%
Voltage
50VDC
ESR (Ohm)
0.34
Equivalent Series Resistance Type
Low
Maximum Impedance (Ohm)
0.34@20°C@100kHz
IR (mA)
0.35
IL (uA)
50@2Min
Lifetime (h)
2000
Polarity
Polar
Construction
Cylindrical
Mounting
Surface Mount
Number of Terminals
2
Size (mm)
8 X 10.2
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tape and Reel
Product Diameter (mm)
8
Product Height (mm)
10.2
Order Quantity

