Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active-Unconfirmed
HTS
EA
Automotive
No
PPAP
No
Actuator Style
Curved Rocker
Mechanical Life (Cycles)
100000
Mounting
Panel Mount/Through Hole
Termination Style
PC Pins
IP Rating
IP40
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Length (mm)
32
Product Depth (mm)
15
Product Height (mm)
34

