Arrow Electronic Components Online
AFIS5002|ZF|simage
AFIS5002|ZF|limage
Switch Snap Action

AFIS-5002

Switch Snap Action Button PC Pins 15N Thru-Hole

ZF Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Button
  • Mechanical Life (Cycles)
    100000
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Operating Force (N)
    15

Documentation and Resources

Datasheets
Design resources