Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
LTB
HTS
8542.33.00.01
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Manufacturer Type
Power Amplifier
Number of Channels per Chip
1
Maximum Operating Frequency (MHz)
1090
Typical Power Gain (dB)
32.1@1090MHz
Typical Output Power (dBm)
53.98@1090MHz
Typical Single Supply Voltage (V)
50
Power Supply Type
Single
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
225
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.64(Max)
Package Width
9.07(Max)
Package Length
17.58(Max)
PCB changed
14
Standard Package Name
TO
Supplier Package
TO-270 W EP
Pin Count
14
Lead Shape
Flat

