Arrow Electronic Components Online
AFGY160T65SPDB4|ONSEMI|limage
AFGY160T65SPDB4|ONSEMI|simage
IGBT Chip

AFGY160T65SPD-B4

IGBT 650V, 160A Field Stop Trench IGBT Automotive AEC-Q101

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Mounting
    Through Hole
  • Package Height
    20.6
  • Package Width
    4.7
  • Package Length
    15.6
  • PCB changed
    3
  • Tab
    Tab
  • Supplier Package
    TO-247
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources