Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
32.5Gbps
Maximum RF Operating Frequency Range (MHz)
500 to 1500
Maximum RF Operating Frequency (MHz)
1200
Operating Band Frequency (MHz)
800 to 1200
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.15(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
400
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
400
Lead Shape
Ball

