Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
29.5Gbps
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
12000
Operating Band Frequency (MHz)
600 to 12000
Minimum Operating Supply Voltage
0.9V|1.15V|1.75V
Typical Operating Supply Voltage
0.925V|1.2V|1.8V
Maximum Operating Supply Voltage
0.95V|1.25V|1.85V
Maximum Power Dissipation (mW)
6402
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.08
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
400
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
400

