Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.39.00.90
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Category
Receiver
Maximum Data Rate
29.5Gbps
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
12000
Operating Band Frequency (MHz)
5 to 12000
Minimum Operating Supply Voltage
0.9V|1.15V|1.75V
Typical Operating Supply Voltage
0.925V|1.2V|1.8V
Maximum Operating Supply Voltage
0.95V|1.25V|1.85V
Maximum Power Dissipation (mW)
6195(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2.15(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
400
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
400

