RF Transceivers
AFE7903IALK
5-MHz to 7.4-GHz 2T2R RF Sampling AFE with 12-GSPS DAC and 3-GSPS ADCs, 400-MHz
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.39.00.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Maximum RF Operating Frequency (MHz)
7400
Mounting
Surface Mount
Package Height
2.15(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
400
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
400

