Arrow Electronic Components Online
AFE7903IABJ|TI|simage
AFE7903IABJ|TI|limage
RF Transceivers

AFE7903IABJ

RF Transceiver 0.925V/1.2V/1.8V 400-Pin FCBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991b.4.b.
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Category
    Transceiver
  • Maximum Data Rate
    29.5Gbps
  • Maximum RF Operating Frequency Range (MHz)
    >=2500
  • Maximum RF Operating Frequency (MHz)
    7400
  • Operating Band Frequency (MHz)
    5 to 7400
  • Minimum Operating Supply Voltage
    0.9V|1.15V|1.75V
  • Typical Operating Supply Voltage
    0.925V|1.2V|1.8V
  • Maximum Operating Supply Voltage
    0.95V|1.25V|1.85V
  • Maximum Power Dissipation (mW)
    4354(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.08
  • Package Width
    17.2(Max)
  • Package Length
    17.2(Max)
  • PCB changed
    400
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    400

Documentation and Resources

Datasheets
Design resources