Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.4.b.
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Category
Transceiver
Maximum Data Rate
29.5Gbps
Maximum RF Operating Frequency Range (MHz)
>=2500
Maximum RF Operating Frequency (MHz)
6000
Operating Band Frequency (MHz)
600 to 6000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.08
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
400
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
400

