Analog Front End - AFE
AFE7444IALK
AFE General Purpose 4 ADC 14bit 400-Pin FCBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A991.b
Part Status
Active
HTS
8542.39.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
2
Number of ADCs
4
Number of ADC Inputs
1
Resolution (bit)
14
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
2.15(Max)
Package Width
17.2(Max)
Package Length
17.2(Max)
PCB changed
400
Standard Package Name
BGA
Supplier Package
FCBGA
Pin Count
400

