Arrow Electronic Components Online
AFE7222IRGCT|TI|simage
AFE7222IRGCT|TI|limage
Analog Front End - AFE

AFE7222IRGCT

AFE General Purpose 2 ADC 12bit 1.8V/3V 64-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    2
  • Number of ADCs
    2
  • Number of ADC Inputs
    1
  • Sampling Rate (ksps)
    130000(Max)
  • Resolution (bit)
    12
  • Interface Type
    Parallel|Serial|LVDS
  • Minimum Operating Supply Voltage (V)
    1.7|2.85
  • Typical Operating Supply Voltage (V)
    1.8|3
  • Maximum Operating Supply Voltage (V)
    1.9|3.6
  • Maximum Input Voltage Range
    2Vp-p(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    9.15(Max)
  • Package Length
    9.15(Max)
  • PCB changed
    64
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    64
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources