Arrow Electronic Components Online
AFE7071IRGZT|TI|simage
AFE7071IRGZT|TI|limage
Digital to Analog Converters - DACs

AFE7071IRGZT

DAC 2-CH 14-bit 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.40
  • Automotive
    No
  • PPAP
    No
  • Converter Type
    RF
  • Resolution
    14bit
  • Conversion Rate
    65Msps
  • Number of DAC Channels
    2
  • Number of Outputs per Chip
    2
  • Interface Type
    Parallel|Serial (3-Wire, 4-Wire, SPI)
  • Output Type
    Voltage
  • Voltage Reference
    Internal
  • Minimum Single Supply Voltage (V)
    1.71/3.15
  • Power Supply Type
    Analog and Digital
  • Maximum Power Dissipation (mW)
    380
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Supplier Temperature Grade
    Industrial
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources