Arrow Electronic Components Online
AFE5832ZBV|TI|simage
AFE5832ZBV|TI|limage
Analog Front End - AFE

AFE5832ZBV

AFE General Purpose 2 ADC 12bit 289-Pin NFBGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    16
  • Number of ADCs
    2
  • Resolution (bit)
    12
  • Interface Type
    LVDS
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.35(Max)
  • Package Width
    15.1(Max)
  • Package Length
    15.1(Max)
  • PCB changed
    289
  • Standard Package Name
    BGA
  • Supplier Package
    NFBGA
  • Pin Count
    289
Order Quantity

Documentation and Resources

Datasheets
Design resources