Analog Front End - AFE
AFE5816ZAV
AFE General Purpose 1 ADC 14bit Medical 289-Pin NFBGA Tray
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
16
Number of ADCs
1
Number of ADC Inputs
1
Sampling Rate (ksps)
80000(Max)
Resolution (bit)
14
Interface Type
Serial
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tray
Mounting
Surface Mount
Package Height
0.96(Max)
Package Width
15.1(Max)
Package Length
15.1(Max)
PCB changed
289
Standard Package Name
BGA
Supplier Package
NFBGA
Pin Count
289
Lead Shape
Ball
Order Quantity

