Arrow Electronic Components Online
AFE5805ZCF|TI|simage
AFE5805ZCF|TI|limage
Analog Front End - AFE

AFE5805ZCF

AFE General Purpose 8 ADC 12bit 1.8V/3.3V/5V 135-Pin BGA Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Type
    General Purpose
  • Category
    General Purpose
  • Number of Channels per Chip
    8
  • Number of ADCs
    8
  • Number of ADC Inputs
    1
  • Sampling Rate (ksps)
    50000
  • Resolution (bit)
    12
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    1.7|3.15|4.75
  • Typical Operating Supply Voltage (V)
    1.8|3.3|5
  • Maximum Operating Supply Voltage (V)
    1.9|3.47|5.25
  • Maximum Input Voltage Range
    1.2V(Typ)
  • Typical Supply Current (mA)
    8|70|146
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    1.26 mm
  • Package Width
    9 mm
  • Package Length
    15 mm
  • PCB changed
    135
  • Standard Package Name
    BGA
  • Supplier Package
    BGA
  • Pin Count
    135
  • Lead Shape
    Ball

Documentation and Resources

Datasheets
Design resources