You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of Channels per Chip
8
Number of ADCs
8
Number of ADC Inputs
8
Sampling Rate (ksps)
65000
Resolution (bit)
12
Minimum Operating Supply Voltage (V)
1.7, 3
Typical Operating Supply Voltage (V)
1.8, 3.3
Maximum Operating Supply Voltage (V)
1.9, 3.6
Maximum Input Voltage Range
2Vp-p(Typ)
Power Supply Type
Analog, Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
9.15(Max)
Package Length
9.15(Max)
PCB changed
64
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
64
Lead Shape
No Lead
Family/Series
AFE5801
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
3
Order Quantity

