Analog Front End - AFE
AFE49I30YZT
AFE49I30 Ultra Small Integrated AFE With FIFO for Multi Sensor Wearable Optical Heart Rate Monitoring and Bio sensing
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
4
Resolution (bit)
24
Interface Type
I2C
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Width
2.1
Package Length
2.6
PCB changed
30
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
30
Family/Series
AFE49I30
ROHS Version
2011/65/EU, 2015/863
MSL
1
Order Quantity

