Arrow Electronic Components Online
AFE4950YBGR|TI|originalImage
AFE4950YBGR|TI|limage
Analog Front End - AFE

AFE4950YBGR

AFE General Purpose 36-Pin DSBGA T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    General Purpose
  • Number of Channels per Chip
    1
  • Interface Type
    Serial (I2C, SPI)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.3(Max)
  • PCB changed
    36
  • Standard Package Name
    BGA
  • Supplier Package
    DSBGA
  • Pin Count
    36

Documentation and Resources

Datasheets
Design resources