Analog Front End - AFE
AFE4490RHAR
AFE General Purpose 1 ADC 22bit 2.5V/3.3V/5V 40-Pin VQFN EP T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Receiver
Category
General Purpose
Number of Channels per Chip
1
Number of ADCs
1
Number of ADC Inputs
1
Resolution (bit)
22
Interface Type
SPI
Minimum Operating Supply Voltage (V)
2|3
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.25
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
6.15(Max)
Package Length
6.15(Max)
PCB changed
40
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
40
Lead Shape
No Lead
Order Quantity

