Analog Front End - AFE
AFE4404YZPT
AFE General Purpose 1 ADC 24bit 3.3V/5V 15-Pin DSBGA T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.30
Automotive
No
PPAP
No
Type
General Purpose
Category
General Purpose
Number of ADCs
1
Number of ADC Inputs
1
Resolution (bit)
24
Minimum Operating Supply Voltage (V)
2|3
Typical Operating Supply Voltage (V)
3.3|5
Maximum Operating Supply Voltage (V)
3.6|5.25
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.31(Max)
Package Width
1.6
Package Length
2.6
PCB changed
15
Standard Package Name
BGA
Supplier Package
DSBGA
Pin Count
15
Lead Shape
Ball

