Arrow Electronic Components Online
Reduced Price
Analog Front End - AFE

AFE1256GBTD

AFE General Purpose 16bit 3.3V 533-Pin Die Tube

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.30
  • Automotive
    No
  • PPAP
    No
  • Category
    General Purpose
  • Number of Channels per Chip
    256
  • Resolution (bit)
    16
  • Interface Type
    Serial (SPI)
  • Minimum Operating Supply Voltage (V)
    3.2
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Mounting
    Surface Mount
  • Package Width
    5
  • Package Length
    22
  • PCB changed
    533
  • Supplier Package
    Die
  • Pin Count
    533

Documentation and Resources

Datasheets
Design resources